4WD Mobile Platform - Bag Packaging (Arduino-Compatible)

You may also like:
ROB0103 ROB0103
DFRobot
RS011-0/2 RS011-0/2
Dagu HiTech Electronic
DG008 DG008
Dagu HiTech Electronic
ROB0003 ROB0003
DFRobot
28106 28106
Parallax
VR204 VR204
Velleman
Clearance

$24.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2229212
  • Manufacturer: DFRobot
  • Manufacturer no.: ROB0003-VP
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $24.95
5+ $22.95
25+ $19.95
50+ $17.95
100+ $15.95

Request a Large Quantity Quote

4WD Arduino Compatible Mobile Platform

Bulk Packed in a Bag - No Retail Box

So you want to get mobile with your Arduino or other micro controller, and you aren't sure where to start? This 4WD robotic platform is a great start! The kit includes four geared motors, four rims with tires, and a high-strength aluminum alloy body with mounting holes. It can traverse grass, gravel, sand, or sloped surface with ease. Just add an Arduino, or other microcontroller, motorshield, and power supply and you ready to get going! We recommend the Romeo microcontroller (or equivalent), for it has built in motor control and additional buttons.

Features:

  • 4WD Arduino mobile robot development platform
  • (4) high-quality micro-speed motors
  • Tough aluminium body with mounting holes
  • Variety of sensors can be added

Includes:

  • (1) Aluminium chassis with mounting holes
  • (4) Wheels with tires
  • (4) 130 Motors

Specifications:

  • Motor Model: 130 Motor
  • Output Mode: Two-way shaft output
  • Gear ratio: 1:120
  • No-load speed (3V): 90RPM
  • No-load speed (6V): 180RPM
  • No load current (3V): 120mA
  • No load current (6V): 160mA
  • Locked-rotor current (3V): 1.5A
  • Locked-rotor current (6V): 2.8A
  • Size: Long 55MM W 48.3MM high-23MM
  • Weight: About 45g
Take a look at the J-Bot kit based on this platform. (P/N: 2140285)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product