22 Ohm 5 Watt Wirewound Resistor

You may also like:
CR5-10-RC CR5-10-RC
Jameco Valuepro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon
CR5-0.10-RC CR5-0.10-RC
Xicon
Clearance

$0.59 ea

10% discount applied in cart

223 In Stock


  • Jameco Part no.: 2229301
  • Manufacturer: Ohmite Corporation
  • Manufacturer no.: 45F22RE
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

22 Ohm 5 Watt Wirewound Resistor

Specifications

  • Resistance: 22 Ω
  • Power: 5W
  • Tolerance: ±1%
  • Axial leads
  • Size: 0.343" Dia. x 0.937" L


Report a problem
Suggest a product
Specification Value
Power Rating5 W
Resistance (Ohm)22
Tolerance1%
CompositionWirewound
Voltage Rating460 V
Additional FeatureConformal silicone-ceramic coated
Temperature Coefficient20 ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature275°C
Termination StyleAxial
MountingThrough Hole
Length23.8 mm
Depth8.7 mm
Resistance22 Ohm


Report a problem
Suggest a product