Square Ferrite Speaker 4 Ohm 20 Watt

You may also like:
TQ-100F-R TQ-100F-R
Jameco Valuepro
TQ-066F-R TQ-066F-R
Jameco Valuepro
1-529-483-11 1-529-483-11
Jameco Valuepro
TQ-050F-R TQ-050F-R
Jameco Valuepro
GSP01-R GSP01-R
Jameco Valuepro
TQ-023CP-8 TQ-023CP-8
Jameco Valuepro

$1.95 ea

2,529 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2229618
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SP99023A
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Square Ferrite Speaker 4 Ohm 20 Watt

Mini, 2'', Foam Edge, Paper Cone Speaker with 1 oz. Ferrite Magnet

Features:

  • Manufacturer: Gento
  • Model: ZSP99023A
  • Wattage: 10-20Wmax.
  • Impedance: 4 Ohm
  • Sensitivity: 90 dB
  • Frequency: 400-8000 Hz
  • Square: 2-1/16''
  • Thickness: 1-1/4''
  • Weight: 0.27 lb.


Report a problem
Suggest a product
Specification Value
Impedance4 Ohm
Nominal Input Power (W)10
Input Power (max) (W)20
Output90 dB
Frequency Range400 Hz to 8000 Hz
Magnet Size (Diameter x H) (inches)2.1 x 1.25
Magnet MaterialFerrite
Termination MethodSolderable Lug
Length2.1 in.
Width2.1 in.
Depth1.25 in.


Report a problem
Suggest a product