24VDC 2.5A (2500mA) 60 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST90A24-P1M GST90A24-P1M
MEAN WELL
GM95-240375-F GM95-240375-F
Jameco Reliapro
GST60A24-P1J GST60A24-P1J
MEAN WELL
ADP-65JH DB-1.7 ADP-65JH DB-1.7
Delta Electronics
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL

$12.95 ea

More will be available on Feb. 18

Email [email protected] for Product Availability


  • Jameco Part no.: 2229992
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KPL-060M-2.5-VI
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.49
250+ $9.49

Request a Large Quantity Quote

24VDC 2.5A 60 Watt Regulated Switching Table Top Power Supply

Features:

  • Manufacturer: ReliaPro
  • Manufacture#: KPL-060M-2.5-VI
  • Input voltage: 100-240VAC @ 50/60Hz
  • Output voltage: 24VDC @ 2.5 Amps
  • Output connector: 2.5mm x 5.5mm female barrel plug, (Center Positive)
  • Output cord length: 4 Foot
  • AC input cord not included, we recommend a 3-conductor AC power cord like P/N: 2271575
  • LED indicator: Yes
  • Size: 4.8" L x 2.4" W x 1.4" H
  • Weight: 0.9 lbs.
  • Agency approvals: UL/CUL/TUV/CEC
  • Efficiency Level: VI


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.50 A
Power Rating60 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CEC
Number of Outputs1
Length4.5 in.
Width2 in.
Height1.2 in.
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)2.5 A
FamilyReliaPro


Report a problem
Suggest a product