# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.85 |
100+ | $0.69 |
1000+ | $0.59 |
5000+ | $0.49 |
Specification | Value |
---|---|
Body/Shell Style | Plug |
Pin/Inner Diameter (mm) | 2.1mm |
Outer Diameter | 5.5mm |
Termination | Solderable Cup |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Current Rating | 5 A |
Voltage Rating | 250 VDC |