# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.19 |
500+ | $0.15 |
1000+ | $0.12 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Green |
Luminous Intensity | 2.3 mcd |
Lens Type | Non Diffused |
Viewing Angle | 50° |
Typical Forward Voltage | 1.9 V |
Typical Forward Current | 2 mA |
Peak Wavelength | 569 nm |
Height | 8.6mm |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Standard |