Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LCD 16 x 2 Character Display Parallel 5VDC @ 3mA

You may also like:
SCL2004A-JP SCL2004A-JP
IICMODULE IICMODULE
SCL1602J_BLWIT SCL1602J_BLWIT
1602KYPD_ARD 1602KYPD_ARD
BPK-SOI BPK-SOI
1602KYPD_RPI 1602KYPD_RPI
Clearance

$6.95 ea

10% discount applied in cart

463 ship on Jul. 6


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
100+ $4.95
250+ $3.95

Request a Large Quantity Quote

LCD 16 x 2 Character Display Parallel 5VDC @ 3mA

Gray letters with no backlight

Features:

  • Manufacturer: Lumex
  • Manufacture#: LCM-S01602DTR/M
  • Absolute Max Rating (25°C):
    • Supply Voltage for Logic (VDD -VSS): 4.7VDC (min) , 5.3VDC (max)
    • Supply Current For Logic (@VDD=5V): 2.0 mA (typical), 3.0 mA (max)
    • Supply Voltage for LCD Drive (VDD - Vo): 4.2VDC (min), 4.8VDC (max)
  • 5 x 8 Character
  • 4 BIT/8 BIT
  • Size: 2.6" W x 1.0" H x 0.27" D


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorGrey / None
Backlight (Y/N)N
Character Format5x8
Display Size (WxH) Inches1.84 x 0.45
Input Current mA3
Input Voltage-Max (V)5
Module Size (WxHxD) Inches2.6 x 1.0 x 0.27
Display ModeTN Reflective


Report a problem
Suggest a product