Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive Female Terminal 2.8 mm

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
02-06-1103 02-06-1103
39-00-0039 39-00-0039
02-09-2118 02-09-2118
02-06-2103 02-06-2103

$0.79 ea

2,104 ship on Aug. 6
More Available – 5 weeks


  • Jameco Part no.: 2231232
  • Manufacturer: Banner Engineering
  • Manufacturer no.: 7116-4111-02
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Automotive Female Terminal 2.8 mm

Reduce number of connector assemblies required

Features:

  • Manufacturer: Yazaki
  • Manufacture#: 7116-4111-02
  • Connector Material: HPA
  • Material: Copper Alloy (Sn/Au Plate)
  • Plating: Sn (Tin)
  • Operating Temperature Range: -40°C - 100°C
  • Voltage Drop: 10 mV
  • Isolation Resistance: 500VDC, 20MΩ (min)
  • Gauge: 18 - 16 AWG
  • Mates with Yazaki Male Terminal (Recommended: 7114-4111-02, p/n: 2231283)


Report a problem
Suggest a product
Specification Value
FamilyAutomotive
GenderFemale
Wire Gauge (AWG)18-16
Product TypeCrimp
Contact PlatingTin
Contact MaterialCopper Alloy


Report a problem
Suggest a product