General Purpose Relay DPDT 12VDC

You may also like:
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity

$5.95 ea

5 In Stock
100 ship on Jan. 28


  • Jameco Part no.: 2231494
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LB2H-12DS
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

General Purpose Relay DPDT 12VDC

Features:

  • Manufacture#: LB2H-12DS
  • Coil voltage: 12 VDC
  • Contact Rating: 10 A @ 24 VDC / 10 A 240 VAC
  • Coil Resistance: 160Ω
  • Coil Current: 75 mA
  • Terminal Type: Solder Lug/Plug-In Terminal
  • Standard/DIN Rail mating socket (Recommended: Jameco Part# 175557)


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage12 VDC
Contact Rating[email protected], [email protected]
Coil Resistance160 Ohm
Coil Current75 mA
Mating Socket (Standard)P/N: 175557
Mating Socket (DIN Rail)P/N: 175557


Report a problem
Suggest a product