SPST OFF-(ON) Momentary Tactile Pushbutton Switch

You may also like:
B3F-1000 B3F-1000
Omron
B3F-1026 B3F-1026
Omron
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
01-805-R 01-805-R
Jameco Valuepro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro
Clearance

$0.15 ea

10% discount applied in cart

8,979 In Stock


  • Jameco Part no.: 2231603
  • Manufacturer: Omron
  • Manufacturer no.: B3F-1001
  • HTS code: 8536509065
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

SPST OFF-(ON) Momentary Tactile Pushbutton Switch

Miniature tactile switch provides long service and easy mounting.

Features:

  • Manufacturer: Omron
  • Manufacture: B3F-1001
  • Contact Form: SPST-NO
  • Switch Function: OFF-(ON)
  • Contact Rating: 50 mA @ 24 VDC
  • Number of Pins: 4
  • Button Color: Black
Note: (ON) denotes momentary ON


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 24 VDC
Actuator TypeFlat Button
Color - Actuator/CapBlack
Actuator Length0.035 in.
Lead Pitch0.17 x 0.25
Body ColorBlack
Mounting StyleThrough Hole
Termination StylePC Pins
Pins4
Length0.236 in.
Width0.236 in.
Depth0.134 in.


Report a problem
Suggest a product