Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 VAC 120mm Ball Bearing Fan with 12 Inch Wires

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP100A-1123XBT.GN SP100A-1123XBT.GN
SP101A-1123HBL-GN SP101A-1123HBL-GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$14.95 ea

54 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 2231726
  • Manufacturer: Sunon
  • Manufacturer no.: SP100A-1123XBL.GN
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $10.95

Request a Large Quantity Quote

120 VAC 120mm Ball Bearing Fan with 12" Wires

Features:

  • Manufacturer: Sunon
  • Manufacture#: SP100A-1123XBL.GN
  • Input Voltage: 120 VAC
  • Air Flow: 117 CFM
  • Current: 240 mA (0.24A)
  • Power: 20 Watts
  • Noise: 50 dBA
  • Connection: 12" wires
  • Size: 120 mm x 120 mm x 38 mm
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)117
BearingBall
Current (mA)240
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)50
Connection (Leads)12"
Power (Watts)20


Report a problem
Suggest a product