Mini Piezo Alarm Siren with 3 Inch Wire Leads

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$5.95 ea

594 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2231849
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LD-72
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95

Request a Large Quantity Quote

Mini Piezo Alarm Siren with 3" Wire Leads

Features:

  • Manufacturer: ValuePro
  • Manufacture#: LD-72
  • Rated Voltage: 12 VDC @ 110 mA
  • Voltage Range: 6-15 VDC
  • Sound (dB): 108 (min.)
  • Frequency: High Frequency Warble
  • Dimension: 1.87" L x 1.5" W x 0.90" H
  • Material Housing: High Impact Black ABS Plastic Casing
  • 3" Wire leads, 22 AWG Stranded Tinned Copper


Report a problem
Suggest a product
Specification Value
Tone ModeContinuous
Input Voltage12 V
Voltage Range (Vp-p)6-15
Current Rating110 mA
Output108 dBA
Frequency4000 Hz
Size (H" x Dia.")1.87 x .90
Termination StyleWire Lead
MountingPanel Mount
TechnologyPiezo
Height1.87 in.
Diameter0.9 in.


Report a problem
Suggest a product