Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive YESC Female Connector Housing 12 Pole Unsealed

You may also like:
33472-1201 33472-1201
33476-1711 33476-1711
12129382 12129382
12129381 12129381
7282-5567-40 7282-5567-40
54550415 54550415
Clearance

$2.49 ea

10% discount applied in cart

520 ship on Aug. 6


  • Jameco Part no.: 2232737
  • Manufacturer: Yazaki
  • Manufacturer no.: 7283-5916-40
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Automotive YESC Female Connector Housing 12 Pole Unsealed

Hybrid Series, 2.8 Series Unsealed

Features:

  • Manufacturer# Yazaki
  • Manufacture#: 7283-5916-40
  • Housing Material: HPA (heat - resistance Nylon)
  • Operating Temperature Range: -40°C to 100°C
  • Isolation Resistance: 500VDC, 20MΩ Min
  • Dielectric Resistance: 1000 VAC (1 min.)
  • Connection Type: Wire to Wire/ Wire to Device
  • Color: Light Grey
  • Use with Yazaki Female terminal socket
    • Yazaki Female terminal socket 22-20 AWG (2.8 mm) (Recommended: 7116-4110-02, p/n: 2231267)
    • Yazaki Female terminal socket 18-16 AWG (2.8 mm) (Recommended: 7116-4111-02, p/n: 2231232)
    • Yazaki Female terminal socket 14 AWG (2.8 mm) (Recommended: 7116-4112-02, p/n: 2231224)


  • Mates with Yazaki Male Connector (Recommended: 7282-5567-40, p/n: 2232702)
  • Use with Yazaki Male terminal pin
    • Yazaki Male terminal pin 22-20 AWG (2.8 mm) (Recommended: 7114-4110-02, p/n: 2231259)
    • Yazaki Male terminal pin 18-16 AWG (2.8 mm) (Recommended: 7114-4111-02, p/n: 2231283)
    • Yazaki Male terminal pin 14 AWG (2.8 mm) (Recommended: 7114-4112-02, p/n: 2231275)


    Report a problem
    Suggest a product
Specification Value
GenderFemale
Number of Contacts6
Number of Rows2
Maximum Current RatingN/A
Maximum Voltage RatingN/A
Pitch (mm)4.9
Housing ColorGrey
Body OrientationStraight
Product Depth (mm)24.78
Product Length (mm)36.87


Report a problem
Suggest a product