Piezo Buzzer Annunciator PC Mount 83dB Continuous

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro
Clearance

$1.75 ea

10% discount applied in cart

770 In Stock


  • Jameco Part no.: 2232817
  • Manufacturer: Mallory Products
  • Manufacturer no.: PK-12N40P
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Piezo Buzzer Annunciator PC Mount 83dB Continuous

Mallory Sonalert

Features:

  • Manufacturer: Mallory
  • Manufacture#: PK-12N40P
  • Voltage: 12 VDC
  • Operating Voltage: 3 - 15 VDC
  • Current: 10 mA
  • Tone: Continuous
  • Resonant Frequency: 4100 ±500 Hz
  • Operating Temperature: -20°C to 70°C
  • Housing: ABS 707 UL94HB plastic resin
  • Color: Black
  • Weight: 0.8 grams


Report a problem
Suggest a product
Specification Value
Tone ModeContinuous
Input Voltage3 V
Voltage Range (Vp-p)3-15
Current Rating10 mA
Output83 dBA
Frequency4100 Hz
Size (H" x Dia.").29 x .55
Termination StylePC Pins
MountingThrough Hole
TechnologyPiezo
Frequency Range3600 Hz to 4600 Hz
Height0.29 in.
Diameter0.55 in.


Report a problem
Suggest a product