48VDC 127mm Brushless Fan 161 CFM

You may also like:
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
MC48B3 MC48B3
Comair Rotron
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
Clearance

$24.95 ea

1 In Stock


  • Jameco Part no.: 2233465
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1348HB-F51
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $24.95
10+ $22.95

Request a Large Quantity Quote

48VDC 127mm Brushless Fan 161 CFM

Features:

  • Manufacturer: Adda
  • Manufacture#: AD1348HB-F51
  • Voltage: 48 VDC
  • Current: 210 mA (0.21 A)
  • Power: 10.08 Watt
  • Bearing Type: Ball
  • Speed (RPM): 2950
  • Air Flow: 161 CFM
  • Noise: 53 dBA
  • Dimension: 127 mm x 127 mm x 38 mm
  • Connections: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height127 mm
Width127 mm
Depth38 mm
Air Flow (CFM)161
BearingBall
Current Rating210 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)53
Termination12" Wires
Power Rating10.08 W
Speed2950 rpm


Report a problem
Suggest a product