Blower Fan 35x35x7mm 12VDC Brushless 5.5" Wires 1.11 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$14.95 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 2233561
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB3512MX-QB0
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Blower Fan 35 x 35 x 7 mm 12VDC Brushless 5.5" Wires 1.11 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 7
  • Air Flow (CFM): 1.11
  • Bearing: Hypro
  • Current (mA): 120
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 23
  • Connection (Leads): 5.5"
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height35 mm
Width35 mm
Depth7 mm
Air Flow (CFM)1.11
BearingHypro
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)23
Termination5.5" Wires
Power Rating1.44 W
Product TypeDC Blower


Report a problem
Suggest a product