Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial High Current RF 50,000uH 100mA 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP

$1.29 ea

222 ship on Mar. 30
More Available – 13 weeks


  • Jameco Part no.: 2233967
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: VC1019-503K-UL
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

50,000 uH 100uA RF Axial Choke -20C/+80C

Features:

  • Manufacturer: ValuePro
  • Manufacture#: VC1019-503K
  • Inductor Value: 50,000 uH (±10%)
  • Operating Temperature: -20°C to +80°C
  • UL Approved
  • RoHS Compliant
  • 10.5 mm Diameter x 20.8 mm Long


Report a problem
Suggest a product
Specification Value
Inductance50000
Rated Current (mA)100
Tolerance10%
Lead StyleAxial
Maximum DC Resistance38.0 Ohm
TechnologyWirewound
Core MaterialFerrite
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C


Report a problem
Suggest a product