Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8 Outlet Surge Arrest Surge Protector

You may also like:
RKPW081915 RKPW081915
PDU1215 PDU1215
72A-130BMLEN-02 72A-130BMLEN-02
PS08-12-WHITE PS08-12-WHITE
51W1-10204 51W1-10204
2500.PS8-R 2500.PS8-R

$14.95 ea

41 ship on Feb. 17


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
25+ $11.95

Request a Large Quantity Quote

8 Outlet Surge Arrest Surge Protector 1120 Joules

Fast-acting fuse reacts instantaneously to lighting strikes and other spikes.

Features

  • Protection Rating: 1120 Joules
  • 8 Outlets
  • 6' 14/3 AWG SJT power cord
  • UL 1363, UL 1449
  • On/Off Power Button (Green LED)
  • Reset Button - 15 A Circuit Breaker for Overloads
  • Building Wiring Fault (Red LED)
  • Phone/Fax/Modem Protection
  • Electrical Rating: 120 VAC, 15 A 50/60 Hz
  • Voltage Protection: L-N 400V, L-G 500V, N-G 400V
  • Includes 6 Foot RJ9 telephone cord
  • RoHS


Report a problem
Suggest a product
Specification Value
No. of Outlets8
Output Voltage125 VAC
Current Rating15 A
Power Rating1800 W
Surge Energy Rating1120 J
Cord Length6 feet
Data Line ProtectionYes
Mounting StyleKeyholes


Report a problem
Suggest a product