9VDC 1 Amp Regulated Switching Wall Adapter with 2.1mm Plug

You may also like:
HK-AR-090A120-US HK-AR-090A120-US
Jameco Reliapro
PSC12R-090 PSC12R-090
Phihong
HK-AR-120A100-US HK-AR-120A100-US
Jameco Reliapro
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
313990002 313990002
Seeed Studios
HK-AW-090A150-US HK-AW-090A150-US
Jameco Reliapro
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco Reliapro

$10.95 ea

9 In Stock


  • Jameco Part no.: 2234100
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MTR-16110
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95

Request a Large Quantity Quote

9VDC 1 Amp Regulated Switching Wall Adapter with 2.1mm Plug

Features

  • Manufacturer: ReliaPro
  • Manufacturer #: MTR-16110
  • Input: 100 - 240VAC @ 47-63 Hz
  • Output Voltage: 9 VDC
  • Output Current: 1000 mA (1A)
  • Output Connector: 2.1 mm x 5.5 mm, center positive female barrel plug
  • Output Cord Length: 6 Feet
  • Dimension: 2.5" H x 1.1" W x 1.7" D
  • Energy Efficiency: Level VI
  • UL Approved
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current1 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.5 x 1.1 x 1.7
Agency ApprovalsUL
AC Power CordN/A
Number of Outputs1
Power Rating9 W
Efficiency81.3%
FamilyReliaPro
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length2.5 in.
Height1.1 in.
Depth1.7 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product