3 Position JST Type Connector 3.96 mm Pitch

You may also like:
2CH-C-02 2CH-C-02
396CH-B-04 396CH-B-04
2CH-C-04 2CH-C-04
2CH-C-03 2CH-C-03
396CH-B-05 396CH-B-05
396CH-B-08 396CH-B-08

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2234556
  • Manufacturer: Adam Technologies
  • Manufacturer no.: 396CH-B-03
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3 Position JST Type Connector 3.96 mm Pitch

Wire to Board Housing.

Specifications:

  • Manufacturer: Adam Tech
  • Manufacturer p/n: 396CH-B-03
  • Operating Voltage: 250 VAC max.
  • Current Rating: 7 Amps max.
  • Operating Temperature: -25°C to +85°C
  • Material: Thermoplastic, Glass reinforced, rated UL 94-0
  • Insulator Color: White
  • Insulation Resistance: 1,000 MΩ min @ 500 VDC
  • Dieletric withstanding voltage: 1,500 VAC for 1 minute
  • RoHS Compliant
  • Use with 3.96 mm JST Type Terminal (Recommended: 18 - 22 AWG, p/n: 2124630)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product