4 Position JST Type Connector 3.96 mm Pitch

You may also like:
50-57-9405 50-57-9405
1658621-2 1658621-2

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2234564">Substitute Products

  • Jameco Part no.: 2234564
  • Manufacturer: Adam Technologies
  • Manufacturer no.: 396CH-B-04
  • HTS code: 8205599000
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.06

Request a Large Quantity Quote

4 Position JST Type Connector 3.96 mm Pitch

Wire to Board Housing

Specifications:

  • Manufacturer: Adam Tech
  • Manufacturer p/n: 396CH-B-03
  • Operating Voltage: 250 VAC max.
  • Current Rating: 7 Amps max.
  • Operating Temperature: -25°C to +85°C
  • Material: Thermoplastic, Glass reinforced, rated UL 94-0
  • Insulator Color: White
  • Insulation Resistance: 1,000 MΩ min @ 500 VDC
  • Dieletric withstanding voltage: 1,500 VAC for 1 minute
  • RoHS Compliant
  • Use with 3.96 mm JST Type Terminal (Recommended: 18 - 22 AWG, p/n: 2124630)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Number of Rows1
Maximum Current Rating (A)7
Maximum Voltage Rating250 VAC
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Pitch (mm)3.96
Product Depth (mm)20.32
Product Length (mm)13.5


Report a problem
Suggest a product