5 VDC 50 mm x 8 mm Chip Cooler Fan 7.1 CFM with 3.5" Leads with Connector

You may also like:
AP0512HX-J96 AP0512HX-J96
ADDA Corporation
AP0412MX-J70 AP0412MX-J70
ADDA Corporation
E1U-N61SS-03-GP E1U-N61SS-03-GP
Major Brands
AP0512HX-J90 AP0512HX-J90
ADDA Corporation
Clearance

$9.95 ea

148 In Stock


  • Jameco Part no.: 2235284
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AP0505MX-J90-4P
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

5 VDC 50 mm x 8 mm Chip Cooler Fan 7.1 CFM with 3.5" Leads with Connector

Medium Speed Chip Cooler Fan with Hypro Bearing

Specifications:

  • Voltage: 5 VDC
  • Amperage: 80 mA
  • Power: 0.40 Watt
  • Bearing: Hypro
  • Rated Speed: 5000 RPM
  • Air Flow: 7.1 CFM
  • Noise: 25.5 dBA
  • Size: 50 mm x 50 mm x 8 mm
  • Connection: (2) - 3.5" Lead Wires with connector
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height50 mm
Width50 mm
Depth8 mm
Air Flow (CFM)7.1
Termination3.5" Wires w/ conn.
ColorBlack


Report a problem
Suggest a product