Panel Mount Neon Lamp Amber 120VAC .453" Mtg. Hole

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco Valuepro
L-917-RD L-917-RD
Jameco Valuepro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco Valuepro
N792-12V-12CM-RED N792-12V-12CM-RED
Jameco Valuepro
N792-12V-12CM-GRN N792-12V-12CM-GRN
Jameco Valuepro
Clearance

$1.75 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 2236025
  • Manufacturer: Xicon
  • Manufacturer no.: 361-7672
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Neon Amber Panel Mount Indicator 120VAC

Specifications

  • Voltage: 120 VAC
  • Operating Supply Current: 1.2 mA
  • Lens Color: Amber
  • Panel Mount Hole: 0.453"
  • Connection: 0.12" terminals


Report a problem
Suggest a product
Specification Value
Illumination TypeNeon
ColorAmber
Input Voltage120 VAC
Hole Size0.453 in.
Termination0.12" Terminals
PackageCylinder
MountingPanel Mount


Report a problem
Suggest a product