AC Inlet Power Entry Module C14 Snap-In C14 Snap-In 15A

You may also like:
0711-PW 0711-PW
Jameco Valuepro
EAC-409 EAC-409
Switchcraft
6100-43 6100-43
Schurter
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
Clearance

$0.79 ea

10% discount applied in cart

621 In Stock


  • Jameco Part no.: 2236033
  • Manufacturer: Rich Bay
  • Manufacturer no.: R-301SN01
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.65
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

AC Inlet Power Entry Module C14 Snap-In

Specifications

  • Current Rating: 15 Amp
  • Voltage Rating: 250 Volt
  • Dielectric Strength: 2000 VAC for one minute
  • Insulation Resistance: Over 100m Ohm 500 VDC
  • Body Material: Black glass-fiber
  • Mounting Style: Screw
  • Termination Style: Solder terminal
  • Connector Type: IEC-320 C-14
  • Housing Material: Nylon 66
  • Filtered: No
  • Fused: No
  • Switch Function: No


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.187" Quick Connect
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 27.30mm x 19.60mm
Max Panel Thickness1 mm, 0.039 in.


Report a problem
Suggest a product