Single Pole 10 Positions Rotary Switch 0.3A/125VAC Non-Shorting

You may also like:
G3SR024-R G3SR024-R
G3SR022-R G3SR022-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
SR2511F-25FN SR2511F-25FN
KC52A13.00NPS KC52A13.00NPS

$1.75 ea

1,989 ship on Sep. 18


  • Jameco Part no.: 2236181
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: SR2513-110NS
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.95

Request a Large Quantity Quote

Single Pole 10 Positions Rotary Switch 0.3A/125VAC Non-Shorting

Specifications

  • Number of Positions: 10
  • Contact Rating: 0.3A @ 125VAC
  • Contact Resistance: 50mΩ
  • Insulation Resistance: 500VDC – 100MΩ
  • Dielectric Strength: 500VAC – 1 Minute
  • Rotation Torque: 1.0 ± 0.5Kg - cm
  • Termination Type: PC Mount


Report a problem
Suggest a product
Specification Value
Number of Positions10
Number of Decks1
Number of Poles1


Report a problem
Suggest a product