Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.47uF Metallized Polyester Film Capacitor, 50 Volt, 7 x 7 x 5 x 5 mm

You may also like:
MY.47 MY.47
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
Clearance

$0.89 ea

10% discount applied in cart

1,633 ship on Jul. 10


  • Jameco Part no.: 2236973
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MER474J1HA0
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

0.47µF Capacitor

Specifications

  • Type: Radial
  • Working voltage: 50 VDC
  • Tolerance: ±5%
  • Size: 7 x 7 x 5 x 5 mm
  • Operating temperature: -40°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.47
    Voltage (VDC)50
    Tolerance (%)5
    Size (L x W x H) (mm)8.1 x 6.9 x 4.5
    Lead Pitch - mm4.8
    Capacitance (pF)470000


    Report a problem
    Suggest a product