Circuit Board Clamping Kit (20cm Max Board Length)

You may also like:
PVJR 201 PVJR 201
Panavise
GV-300-R GV-300-R
Jameco Benchpro
GV-190 GV-190
Jameco Benchpro
333 333
Panavise
GCB-696 GCB-696
Jameco Benchpro
215 215
Panavise

$14.95 ea

58 In Stock
45 ship on Nov. 5


  • Jameco Part no.: 2237036
  • Manufacturer: Velleman
  • Manufacturer no.: VTHH6
  • HTS code: 8205599000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $13.95

Request a Large Quantity Quote

Circuit Board Clamping Kit

Features

  • Perfect helper to clamp a circuit board
  • Retractable shelf and adjustment knobs to suit various board sizes
  • Holder freely 360° adjustable
  • Lightweight, easy to carry

Specifications

  • For: circuit boards (not incl.)
  • Clamp teeth
  • Angle adjustment knob
  • Length adjustment knob
  • Dimensions: 11.81 x 6.5 x 4.92 in
  • Max. circuit board size: 7.87 x 5.51 in
  • Weight: 15.87 oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product