Solder Roll Kester 44 Activated Rosin Core 63/37 0.062 Inch Diameter

You may also like:
24-6337-8814 24-6337-8814
Kester
24-6040-0061 24-6040-0061
Kester
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2237600
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-0061
  • HTS code: 7806000300
  • Web Exclusive
# of units Price
1+ $28.95
5+ $25.95

Request a Large Quantity Quote

Kester 44 Activated Rosin Core 63/37 0.062" Solder

Kester 44 Rosin Flux is an activated rosin formula for use in flux-cored solder wire. Kester 44 Rosin Flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the "instant-action" wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.

Features

  • 0.062" diameter (1.57mm) (approx. 14 AWG)
  • 63% tin, 37% lead
  • High activity RA formulation
  • Excellent solderability to a wide variety of metallization
  • Industry standard RA cored wire for decades
  • Classified as ROM1 per J-STD-004


Report a problem
Suggest a product
Specification Value
Tin Composition63%
Lead Composition37%
Silver CompositionN/A
Copper CompositionN/A
Diameter0.062 in. (1.57 mm)
Weight1 lbs.
PackagingRoll
Product TypeSolder


Report a problem
Suggest a product