Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

3 Volt DC Vibrating Motor with 3.5 Inch Wires with Pins

You may also like:
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R

$3.95 ea

187 ship on Dec. 4
More Available – 13 weeks


  • Jameco Part no.: 2237781
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 6ZK053-R-PINS
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

3 Volt DC Vibrating Motor with 3.5" Wires and Pins

Typical Applications: Cellular phones, pagers, toys, etc.

Features:

  • Features breadboard-friendly pins making the motor easier to use for small projects
  • Operation rating: 3.0VDC @ 0.075A
  • Operating voltage range: 1.6 to 3.6 VDC
  • Speed @ 3.0 VDC: 8500 RPM
  • Lead length: 3.5 inches with crimped pins attached
  • Motor size: 0.23" diameter x 0.39" depth
  • Shaft size: 0.10" diameter x 0.10" length

Related Products



Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)3
Operating Current (mA)75
Operating Range (VDC)1.6 - 3.6
Rated [email protected]8500 @ 3.0
Termination1" wires
Motor Size (Diameter x Length) (inch)0.15 x 0.10
Shaft Size (Diameter x Length) (inch)0.15 x 0.10


Report a problem
Suggest a product