Solder Roll Rosin Cored 0.025 Inch Diameter 60/40 1.1 Pound

You may also like:
24-6040-0018 24-6040-0018
Kester
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

$29.95 ea

16 In Stock
More Available – 20 weeks


  • Jameco Part no.: 2238135
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 08-611-500
  • HTS code: 7806000300
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $29.95
10+ $26.95
25+ $23.95

Request a Large Quantity Quote

1.1-Pound Rosin Cored 0.025" Diameter 60/40 Solder

Rosin Flux is an activated rosin formula for use in flux-cored solder wire. A feature of this flux is the "instant-action" wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.

Features:

  • Tin (Sn): 60%
  • Lead (Pb): 40%
  • Solder wire diameter: 0.025" (0.64mm)
  • Wire gauge: 22 AWG, 23 SWG
  • Core size: 3.3%
  • Melting point: 361-374°F (183-190°C)
  • Rosin flux core
  • Weight: 1.1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Tin Composition60%
    Lead Composition40%
    Silver CompositionN/A
    Copper CompositionN/A
    Diameter0.025 in. (0.64 mm)
    Weight1 lbs.
    PackagingRoll
    Product TypeSolder


    Report a problem
    Suggest a product