Solder Roll No-Clean Cored 0.031 Inch Diameter 63/37 1.1 Pound

You may also like:
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2238143">Substitute Products

  • Jameco Part no.: 2238143
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 08-612-500
  • HTS code: 7806000300
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $25.95
10+ $23.95
25+ $21.95
100+ $19.95

Request a Large Quantity Quote

1.1-Pound No-Clean Cored 0.031" Diameter 63/37 Solder

No-clean Cored Wire results in visually acceptable assemblies without cleaning, yet soldering quality and efficiency is comparable to that obtained with mildly activated rosin flux.

Features

  • Tin (Sn): 63%
  • Lead (Pb): 37%
  • Solder wire diameter: 0.031" (0.79mm)
  • Wire gauge: 20 AWG, 21 SWG
  • 50 Core
  • Core size: 1.1"
  • Melting point: 361.4°F (183°C)
  • No-clean flux core
  • Compatible with leaded and lead-free alloys
  • Weight: 1.1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Tin Composition63%
    Lead Composition37%
    Silver CompositionN/A
    Copper CompositionN/A
    Diameter0.031 in. (0.79 mm)
    Weight1 lbs.
    PackagingRoll
    Product TypeSolder


    Report a problem
    Suggest a product