Pushbutton Switch SPST-NO OFF-Momentary ON 3A 125V Black Button

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$0.89 ea

1,071 In Stock
450 ship on Nov. 19


  • Jameco Part no.: 2238186
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GR18-29A-BLK
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

SPST-NO Momentary Pushbutton Switch

Features:

  • Contact form: SPST-NO
    Single Pole Single Throw - Normally Open
  • Switch Function: OFF-(ON) aka OFF-MOMENTARY
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.65" Depth x 1.10" Total length
  • Mounting hole diameter: 0.250"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Black

    Note: (ON) denotes momentary ON


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorSilver
Color - Actuator/CapBlack
Termination StyleSolder Lugs
Pins2
Length1.1 in.
Actuator TypeRound Button
Voltage Rating250 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.3 in.
Depth0.24 in.
Height0.358 in.
Actuator Length0.236 in.
Pitch0.15 in.
Maximum Contact Resistance30 mΩ
Minimum Insulation Resistance100 MΩ
Dielectric Strength1000 V
Electrical Life6000 Cycles


Report a problem
Suggest a product