Slip Ring with Flange - 22mm diameter 6 wires 240V/2A max
With a slip ring assembly, your electronics can now twist and turn safely without binding up the wiring. Add wheel encoders, 360 degree sensors, rotating LEDs, rotors and more! Pick up one of these to solve any rotation needs you have.
Inside the plastic tube is a gold plated slip ring for 6 wires. There are six color-coded wire sets made of 26 AWG and no matter how you twist the assembly, they will remain in continuity. Each of the wire sets can carry up to 2 Amps at up to 240 VAC or 240 VDC. There is a 44mm (1.7") diameter flange with mounting holes to make it easy to attach, or you can cut it off with a hacksaw and drill/machine as you wish. Rated to rotate up to 300 RPM (but you can probably go faster if you don't mind a reduced life and/or noise).