Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

3 Position 0.093" (2.36mm) Power Connector Receptacle

You may also like:
03-09-2022 03-09-2022
03-09-1022 03-09-1022
03-09-2032 03-09-2032
03-09-2042 03-09-2042
03-09-1042 03-09-1042
03-09-2092 03-09-2092

$0.25 ea

528 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 224151
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-1032
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

0.093" (2.36mm) Power Connector Receptacle

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.198 inches (5.03mm)
  • Current rating: 14.0A
  • Number of circuits: 3
  • Plug type: Free-hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224223
  • Crimp pin Female: 224231
  • Connector Plug: 224080
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product