Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector Housing Receptacle 2 Position 3.68mm Straight Bag

You may also like:
03-06-2023 03-06-2023
03-06-1042 03-06-1042
03-06-2042 03-06-2042
03-06-2044 03-06-2044
03-06-1044 03-06-1044
03-06-1022 03-06-1022

$0.15 ea

532 ship on Dec. 2
More Available – 3 weeks


  • Jameco Part no.: 224400
  • Manufacturer: Molex
  • Manufacturer no.: 03-06-1023
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
0.062" (1.57mm) Power Connector Receptacle

Features:
  • Diameter size: 0.062 inches (1.57mm)
  • Pitch: 0.145 inches (3.68mm)
  • Current rating: 5.0A
  • Number of circuits: 2
  • Plug type: Free hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224581
  • Crimp pin Female: 224573
  • Connector Plug: 224485
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product