RGB LED Ball Holiday Kit

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA200 WSSA200
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman
Price Reduced

$9.95 ea

109 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2244009
  • Manufacturer: Velleman
  • Manufacturer no.: WSL197
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95

Request a Large Quantity Quote

RGB LED Ball Holiday Kit

Assemble the little kit to make a unique LED ball that flashes in the dark. Use your imagination and customize it to suit any holiday decorations from Christmas ornaments to Halloween!

Features

  • Easy to solder
  • Automatically sequences RGB fade and flash effects
  • Turns on automatically when it gets dark
  • Transparent acrylic ball included
  • Easy to customize
  • Suited for outdoor use & floats on water (if the ball is sealed with waterproof glue, not included)

Specifications

  • Power supply: 3 V CR2032 battery (not included, we recommend P/N: 14162.)
  • Power consumption: 5 mA max.
  • PCB diameter: 38 mm (1.5")
  • Acrylic ball diameter: 50 mm (2")


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count7


Report a problem
Suggest a product