Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

3 MHz Direct Digital Synthesis Signal Generator with Voltage Display

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2
FG-7002C FG-7002C

$218.49 ea

4 ship on Dec. 1
More Available – 3 weeks


  • Jameco Part no.: 2244050
  • Manufacturer: Instek
  • Manufacturer no.: SFG-1013
  • HTS code: 9030390040
  • Electronics Parts Locator
# of units Price
1+ $218.49
5+ $209.95

Request a Large Quantity Quote

3 MHz Direct Digital Synthesis Signal Generator with Voltage Display

The Direct Digital Synthesis Signal Generator is an economical function generator with high accuracy and high stability output. It is designed based on the DDS (Direct Digital Synthesis) technology embedded in a large scale FPGA. The frequency range of 3 MHz and the output waveform selection as Sine, Square, Triangle and TTL adequately provide the fundamental features to ensure high confidence for your test results. The DDS technology at an affordable price gives a high-value solution to the users who need a signal source for accurate but unsophisticated measurement applications.

Features

  • DDS technology and FPGA design
  • Frequency range: 0.1 Hz to 3 MHz
  • High frequency accuracy: ±20ppm
  • High frequency stability: ±20ppm
  • Max. frequency resolution: 100 mHz
  • Low distortion Sine wave: -55 dBc, 0.1 Hz to 200 kHz
  • 6-digit voltage display
  • Dimensions: 9.88"W x 3.58"H x 11.46"D
  • Weight: 4.6296 lbs. (approx.)

Applications

  • Automatic controls training schools
  • Vibration testing
  • Testing and adjustment of electronic devices


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency3 MHz
No. of Channels1


Report a problem
Suggest a product