Piezo Transducer 5Vp-p 3mA 4000Hz 80dB PC Pins

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$1.75 ea

204 In Stock
900 ship on Jan. 21


  • Jameco Part no.: 2244076
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GKWT1470J05B
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Piezo Transducer 5V p-p 3 mA 4000Hz 80dB PC Pins

Specifications

  • Voltage - Rated: 5V p-p (square wave)
  • Max. Allowable Voltage: 25 Vp-p square wave
  • Rated Current (max.): 3 mA @ 4 KHz /5Vp-p square wave
  • Sound (dB): 80 @ 10 cm
  • Resonant Frequency: 4000 Hz ±500 Hz
  • Mounting Type: Through Hole
  • Termination: PC Pins
  • Pin Spacing: 7.6 mm
  • Lead Length: 5.5 mm
  • Diameter: 14 mm
  • Height: 7 mm
  • Shape: Round
  • Product Type: Piezo Transducer
  • Technology: Piezo
  • Minimum Operating Temperature: -20°C
  • Maximum Operating Temperature: 70°C
  • Capacitance @ Frequency: 12000 pF ±30%
  • Case Color: Black


Report a problem
Suggest a product
Specification Value
Tone ModeExternal Drive
Input Voltage5 V
Voltage Range (Vp-p)5-25
Current Rating3 mA
Output80 dBA
Frequency4000 Hz
Size (H" x Dia.").27 x .55
Termination StylePC Pins
MountingThrough Hole
TechnologyPiezo
Frequency Range3500 Hz to 4500 Hz
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Height0.27 in.
Diameter0.55 in.


Report a problem
Suggest a product