Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Green Diffused 3mm (T-1) 569nm 12.6mcd 60VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED
HLMP-K150 HLMP-K150

$10.00 ea

73 ship on Sep. 21


  • Jameco Part no.: 2244236
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-4231NLDLR1-1K
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Diffused Green LED 569nm Discrete Indication 2.1V Radial (Pack of 1000)

Specifications

  • Color: Green
  • Lens Color: Green
  • Lens Transparency: Diffused
  • Millicandela Rating: 12.6mcd
  • Lens Style/Size: Round with Domed Top, 3.00mm
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 20mA
  • Viewing Angle: 60°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 569nm
  • Wavelength - Peak: 565nm
  • Package / Case: Radial
  • Height (Max): 6.00mm


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorGreen
Brightness (mcd)12.6
Lens TypeDiffused
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)2.1
Forward Current - If (Typ.)20 mA
Wavelength569 nm
Height (mm)5.2
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product