Parts Kit for The Ultimate Beginner's Guide to the 555 Timer Book

You may also like:
CJKIT-21138 CJKIT-21138
Jameco Kitpro
CJKIT-20255 CJKIT-20255
Jameco Kitpro
CJKIT-20817 CJKIT-20817
Jameco Kitpro
CJKIT-21467 CJKIT-21467
Jameco Kitpro
CJKIT-21178 CJKIT-21178
Jameco Kitpro
CJKIT-21343 CJKIT-21343
Jameco Kitpro

$29.95 ea

265 ship on Sep. 21


  • Jameco Part no.: 2244666
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-21536
  • HTS code: 8542310000
  • Electronics Parts Locator

Parts Kit for The Ultimate Beginner's Guide to the 555 Timer Book

Save 20% compared to buying the electronic components individually!

This kit is the complete parts kit for the book, "The Ultimate Beginner's Guide to the 555 Timer" (found on Amazon). This project is an abridged version of the first project in the book, which includes much more information and many more projects to utilize the parts in the Bill of Materials.

Kit Includes:

Part No.
Qty.
Description
20601
1
400-Point Solderless Breadboard 3.3"Lx2.1"W
101470
1
9V Battery Snap Holder with 10 Inch Wires
2094485
1
Connector Terminal Blocks 2 Position 5mm
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2258831
1
3-Pin SPDT Slide Switch
149948
2
Tactile SPST Push Button Switch OFF-(ON)
2161422
2
3/8" Square Cermet Potentiometer 1MEG Ohms 1/2 Watt 1 Turn
2161414
2
3/8" Square Cermet Potentiometer 500K Ohms 1/2 Watt 1 Turn
2161393
1
3/8" Square Cermet Potentiometer 5k Ohm 1/2 Watt 1 Turn
904085
2
Standard Timer Single 8-Pin Plastic DIP
697522
10
LED Uni-Color Red 697nm 2-Pin T1-3/4
2099606
1
1.05" Round Speaker 8 Ohm 0.20 Watts 320-7500Hz 78dB
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691260
10
Resistor Carbon Film 47k Ohm 1/4 Watt 5%
691382
10
Resistor Carbon Film 150k Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690785
10
Resistor Carbon Film 470 Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
1946367
10
10 uF 25 Volt Radial Electrolytic Capacitor 20% 85c 5x11x5mm
2261351
10
0.1uF 50 Volt Metallized Polyester Film Capacitor
25540
5
0.22uF 50V Monolithic Ceramic Capacitor 20%
31000
10
4.7uF 50 Volt Radial Electrolytic Capacitor 20%
25507
10
0.01uF 50V Monolithic Ceramic Capacitor 20%
545588
5
1uF 25 Volt Radial Capacitor 10%


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product