Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Adafruit HUZZAH ESP8266 WiFi Breakout

You may also like:
ESP32-PICO-KIT ESP32-PICO-KIT
ESP32-DevKitC-32U ESP32-DevKitC-32U
ESP32-DevKitC-VIB ESP32-DevKitC-VIB
ESP-WROVER-KIT-VB ESP-WROVER-KIT-VB
ESP32-DevKitC-VB ESP32-DevKitC-VB
83-17934 83-17934

$9.95 ea

15 ship on Jul. 6
More Available – 3 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $9.49

Request a Large Quantity Quote

Adafruit HUZZAH ESP8266 WiFi Breakout

Need to add Internet access to your next project? This is the bite-sized WiFi microcontroller you need, at a price you like! The ESP8266 processor from Espressif is an 80 MHz microcontroller with a full WiFi front-end (both as client and access point) and TCP/IP stack with DNS support as well. While this chip has been very popular, it's also been very difficult to use. Most of the low cost modules are not breadboard friendly, don't have an onboard 500mA 3.3V regulator or level shifting, and aren't CE or FCC emitter certified... BUT THIS ONE IS!

The Adafruit HUZZAH ESP8266 breakout is what makes working with this chip super easy and a lot of fun. We took a certified module with an onboard antenna and plenty of pins, and soldered it onto our designed breakout PCBs. We added in:
  • Reset button,
  • User button that can also put the chip into bootloading mode,
  • Red LED you can blink,
  • Level shifting on the UART and reset pin,
  • 3.3V out, 500mA regulator (you'll want to assume the ESP8266 can draw up to 250mA so budget accordingly)
  • Two diode-protected power inputs (one for a USB cable, another for a battery)
Two parallel, breadboard-friendly breakouts on either side give you access to:
  • 1 x Analog input (1.8V max)
  • 9 x GPIO (3.3V logic), which can also be used for I2C or SPI
  • 2 x UART pins
  • 2 x 3-6V power inputs, reset, enable, LDO-disable, 3.3V output
One breakout at the end has an "FTDI" pinout so you can plug in an FTDI or console cable to upload software and read/write debugging information via the UART. When you're done with your coding, remove the cable, and this little module can be embedded into your project box.

Each module comes pre-loaded with NodeMCU's Lua interpreter (NodeMCU 0.9.5 build 20150318 / Lua 5.1.4 to be specific), you can run commands, and 'save' Lua programs directly to the module's Flash using a USB-Serial converter cable. But, if you'd like, you can skip Lua and go direct to using the Arduino IDE. Once you download the ESP8266 core, you can treat it just like a microcontroller+WiFi board, no other processors needed!

Each order comes with one assembled and tested HUZZAH ESP8266 breakout board and a stick of 0.1" header that you can solder on and plug the breakout into a breadboard. A soldering iron and solder are required for that, and aren't included. Solderless breadboard also not included. You'll really want a USB-serial cable such as a USB console cable (good for Windows, not suggested for MacOSX users), FTDI Friend (great for any OS), or FTDI cable (great for any OS) to upload software to the HUZZAH ESP8266! Adafruit's essential tutorial has wiring, pinouts, assembly, downloads, and more!

Specifications

You may get a blue or black module, they are identical. Datasheets, PCB CAD files and Fritzing objects available in the tutorial downloads page. Revision history: as of May 15, 2016 we have changed the power supply to run from a 6V DC max rather than 12V. At 12V the power supply would overheat anyways!

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product