12" 3-pin Sensor Extension Cable Female to Female

You may also like:
JST-PH-3P2MM-VP JST-PH-3P2MM-VP
117 117
1799 1799
FIT0033 FIT0033
2168 2168
13685-01 13685-01

$1.49 ea

501 ship on Nov. 23
More Available – 13 weeks


  • Jameco Part no.: 2244877
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WH-3P-1007-22AWG-12"
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $1.49
5+ $1.25
25+ $0.99

Request a Large Quantity Quote

12" 3-pin Sensor Extension Cable

This female to female terminated cable is made from high quality 22-gauge three-conductor wire. Many servos and sensors also use a 3-pin interface compatible with these cables. Whether you are flying an ELEV-8 Quadcopter kit or extending your Ping))) sensor far from your microcontroller, these cables are the best choice.

Features

  • 22 AWG 3-conductor insulated cable
  • 0.1" spacing single row connector for power, ground and signal
  • Female terminations on both ends
  • Uses Molex series 70058 #16-02-0087 terminal or equivalent
  • Uses Molex #50-57-9003 housing or equivalent
  • ROHS


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product