Component Tester Kit Solder Assembly Test Transistors Resistors Coils Capacitors & Diodes

You may also like:
WSEDU06 WSEDU06
Velleman
EBLOG-300A EBLOG-300A
Electronic Rainbow
JE2206 JE2206
Jameco Kitpro
WSAH105 WSAH105
Velleman
M-2666K M-2666K
Elenco Electronics
FG-500K FG-500K
Elenco Electronics

$69.95 ea

10 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2245343
  • Manufacturer: Velleman
  • Manufacturer no.: WSMI8115
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $69.95
5+ $62.95

Request a Large Quantity Quote

Component Tester Kit

Build your own component tester and probe for useful information about resistors, diodes and many other components. This is an intermediate level kit and requires soldering. Soldering tools and equipment are sold separately.

Features

    Supported components:
    • BJT
    • JFET
    • E-IGBT
    • D-IGBT
    • E-MOS
    • D-MOS
    • Resistors
    • Coils
    • Capacitors
    • Diodes
  • Auto shutdown
  • Shows pin layout on LCD

Specifications

  • Dimensions: 5.4" x 2.4" x 1.2" (W x L x H)
  • Resistance resolution: 0.1 Ohm (max. 50 MOhm)
  • Capacitance range: 28 pF to 100 mF
  • Inductance range: 0.01 mH to 20 H
  • Standby current: 20 nA
  • Power supply: 9V battery (not included, but we recommend p/n: 198731)
  • Test current approx.: 20 mA
  • Test speed: 2 seconds


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count40


Report a problem
Suggest a product