ATmega328 Nano Development Board (Arduino-Compatible)

Velleman Rohs logo
VMA102
You may also like:
A000005 A000005
Arduino
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

$24.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2245360
  • Manufacturer: Velleman
  • Manufacturer no.: VMA102
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
5+ $24.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

ATmega328 Nano Development Board

The VMA102 is an Arduino-Compatible Nano 3.0, which is a small, complete, and breadboard-friendly microcontroller board based on the ATmega328 (Arduino Nano 3.x). It has pretty much the same functionality of the Arduino Duemilanove, but in a much more compact package. It lacks a DC power jack but can be powered with a mini-B USB cable instead of a standard one.

Features

  • 100% compatible with Arduino® Nano v3.0

Specifications

  • Microcontroller: Atmel ATmega328
  • Operating voltage: 5 VDC
  • Input voltage (recommended): 7-12 VDC
  • Input voltage (limits): 6-20 VDC
  • Digital I/O pins: 14 (of which 6 provide PWM output)
  • Analog input pins: 8
  • DC current per I/O pin: 40 mA
  • Flash memory: 32 kB (ATmega328)
  • SRAM: 2 kB (ATmega328)
  • EEPROM: 1 kB (ATmega328)
  • Clock speed: 16 MHz
  • Length: 1.78" (45 mm)
  • Width: 0.71" (18 mm)
  • Weight: 0.18 oz (5 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product