Passive Infrared (PIR) Sensor

You may also like:
555-28027 555-28027
Parallax
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
29132 29132
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu

$4.95 ea

164 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2245440
  • Manufacturer: Velleman
  • Manufacturer no.: VMA314
  • HTS code: 9031498000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

Passive Infrared (PIR) Sensor

The passive infrared (PIR) sensors allows your project to sense motion. They are almost always used to detect whether a human has moved in or out of the sensor's range. The sensitivity and delay are both adjustable by small potentiometers.

Specifications

  • Voltage: 5 VDC
  • Connection: 3 pin: GND, VCC and OUT
  • Adjustments: sensitivity and delay (by trimmer)
  • Delay time: 0.3 to 18 seconds
  • Output level: high = 3V, Low = 0V
  • Max. sensor distance: 7 m (22.75 feet)
  • Operating temperature: -15 to +70°C
  • Detection angle: 120°
  • Dimensions: 32 x 24 x 25 mm


Report a problem
Suggest a product
Specification Value
Sensor TypeMotion - Passive Infrared (PIR)


Report a problem
Suggest a product