MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Sensors
RFID/Smart Card
RFID Read & Write Module with Tags (Arduino-Compatible)
View larger image
Jameco Part no.:
2245466
Manufacturer:
Velleman
Manufacturer p/n:
WPI405
HTS code:
8542390000
Data Sheet (current)
[356 KB ]
You may also like:
1696
Pololu
A1302KUA-T
Allegro Microsystems
555-28027
Parallax
FLEX SENSOR 4.5" LENGTH
Spectra Symbol
28015
Parallax
40TR12B-R
Jameco Valuepro
$14.95
ea
15 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$14.95
5+
$13.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2245466
Manufacturer:
Velleman
Manufacturer no.:
WPI405
HTS code:
8542390000
Data Sheet (current)
[356 KB ]
Web Exclusive
# of units
Price
1+
$14.95
5+
$13.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Arduino-Compatible RFID Read & Write Module with Tags
This Arduino-compatible RFID (radio frequency identification) read and write module. The RFID module allows both read and write functions for MIFARE®-type RFID cards.
Specifications
Operating Voltage: 3.3 VDC
Working current: 13 to 26 mA
Sleep current: < 80 µA
Peak current: < 30 mA
Working frequency: 13.56 MHz
Supported card types: MIFARE® cards
Interface / protocol: SPI
Controller chip: MFRC522
Data transmission speed: Max. 10 Mbit/s
Dimensions: 66 x 40 x 7 mm
Includes: 2 tags (1 card, 1 keyfob)
Downloads & Resources
Download page with user's manual, Arduino library, datasheet and sample sketches
.
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Sensor Type
RFID
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
RFID Read & Write Module with Tags (Arduino-Compatible)
Image is representative only