0-30 VDC 0-3A Adjustable Laboratory DC Power Supply with LCD

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics
Clearance

$129.95 ea

21 In Stock


  • Jameco Part no.: 2245503
  • Manufacturer: Velleman
  • Manufacturer no.: LABPS3003SMU
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $129.95
5+ $125.95

Request a Large Quantity Quote

0-30 VDC 0-3A Adjustable Laboratory DC Power Supply with LCD

This DC-regulated switching-mode power supply is highly accurate and has an adjustable output. The output can be used for constant voltage (C.V.) and constant current (C.C.). Both output currents and voltage are indicated on the white LCD.

In constant voltage mode, output voltage can be adjusted anywhere between 0V and 30V. The current-limiting point can be arbitrarily set in this mode.

In constant current mode, the output current can be adjusted continuously anywhere between 0 and 10 Amps.

Features

  • Switching model
  • White LCD display for voltage and current
  • Protection Mode: current-limiting
  • Color: gray - dark gray
  • Insulated plugs
  • Output Connectors: IEC1010
  • Short-circuit protected
  • Protected against overload
  • Galvanized steel housing
  • Fuse protected

Specifications

  • Input Voltage: 120 VAC 60 Hz
  • Output Voltage: 0-30 VDC adjustable max.
  • Output Current: 0-3 A adjustable max.
  • Ripple Voltage: 200 mVp-p
  • Dimensions: 85 × 160 × 205 mm
  • Weight: 1.334 kg
  • Fuse: T5


Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Input Frequency60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 3 A
Power Rating90 W
Type of DisplaysDigital LCD
Number of Outputs1
Length8.1 in.
Width3.35 in.
Height6.3 in.
Weight2.9 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product