Bipolar Stepper Motor 2.25 VDC 1500 mA 1.8°/200 steps

You may also like:
STP-42D201-37 STP-42D201-37
Shinano Kenshi
42BYGH404-R 42BYGH404-R
Jameco Reliapro
25BY4801 25BY4801
Jameco Reliapro
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
Mitsumi Electronics Corporation
35BY48L030-01 35BY48L030-01
Jameco Reliapro
42BYG023-R 42BYG023-R
Jameco Reliapro
Clearance

$8.95 ea

20% discount applied in cart

9 In Stock


  • Jameco Part no.: 2245618
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1124278
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

Bipolar Stepper Motor 2.25 VDC 1500 mA 1.8°/200 steps

Specifications:
  • Drive System: 2 Phase Bipolar stepper motor
  • Rated Voltage: 2.25 VDC @ 1.5A/Phase
  • Step Angle: 1.8°/200 steps ±5%
  • Phase Resistance: 1.5Ω ±10%
  • Phase Inductance: 3.3 mH ±20%
  • Holding Torque: 4079 g-cm
  • Rotor Inertia: 57 g cm2
  • Mounting Hole Space: 1.22"
  • Shaft Diameter: 0.20"
  • Shaft Length: 0.86"
  • Motor Diameter: 1.66"
  • Motor Depth: 1.57"
  • Weight: 0.64 lbs.
  • Screw Mount Dimension M3 - 4 x 4.5


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating2.25 VDC
Current per Phase1500 mA
Step Angle1.8
Resistance per Phase1.5 Ohm
Inductance per Phase3.3 mH
Holding Torque4079 g-cm
Shaft Diameter0.2 in.
Shaft Length0.86 in.
Motor Size (Diameter x Length) (inch)1.66 x 1.57
NEMA Frame Size17
Hole Spacing1.22 in.
Mounting Hole0.12 in.
Weight0.64 lbs.


Report a problem
Suggest a product