Microphone Sound Sensor (Arduino-Compatible)

You may also like:
KS0035 KS0035
Keyestudio
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot

$6.95 ea

169 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2245651
  • Manufacturer: Velleman
  • Manufacturer no.: WPSE309
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $6.95
5+ $6.25
25+ $5.59

Request a Large Quantity Quote

Arduino-Compatible Microphone Sound Sensor

This is a high sensitivity sound detection module with two outputs.
    AO - analog output, real-time output voltage signal of the microphone.
    DO - the digital output depends on the sound intensity and the threshold that has been set.

Specifications

  • Voltage: 3.3 to 5 VDC
  • Outputs: one analogue + one digital output
  • Fixation: 1 mounting screw hole 3 mm
  • 2 indicator LEDS: 1 power indicator + 1 comparator output indicator
  • Frequency response: 50 Hz - 20 KHz
  • Impedance: 2.2 K Ohm
  • Sensitivity: 48 - 66 dB
  • Operating temperature: -40 to +85°C
  • Size: 44 x 15 x 10 mm
  • Weight: 4 g


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage3.3 - 5 VDC
Dimensions44 x 15 x 10


Report a problem
Suggest a product