1k Ohm 10W Cement Filled Ceramic Power Resistor

You may also like:
CR5-10-RC CR5-10-RC
Jameco Valuepro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon
CR5-0.10-RC CR5-0.10-RC
Xicon

$0.69 ea

235 In Stock
450 ship on Jan. 28


  • Jameco Part no.: 2246557
  • Manufacturer: Xicon
  • Manufacturer no.: CR10-1.0K-RC
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

1k Ohm 10W Metal-Oxide Cement Filled Ceramic Power Resistor

Specifications

  • Resistance: 1K ohms
  • Tolerance: 5%
  • Power: 10 watt
  • Type: Metal oxide axial power resistor
  • Operating temp: -55C to +155C
  • Size: 49 x 10 x 9 mm (L x W x H)
  • Lead diameter: 0.75 mm


Report a problem
Suggest a product
Specification Value
Power Rating10 W
Resistance (Ohm)1000
Tolerance10%
CompositionWirewound
Additional FeatureCement power resistor, flame retardant
Resistance1 KOhm


Report a problem
Suggest a product